Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
9 In Stock | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
10 In Stock | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 50A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
5 In Stock | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 300A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥1,200.70000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 75A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - |