Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥1,241.45000 Bulk | Bulk | Active | DC | Magnetic Modulator, Closed Loop | 10A | 1 | Ratiometric, ±10 V | - | DC | - | ±1% | 24V | 250ms | 40mA | 0°C ~ 50°C | Unidirectional | DIN Rail, Panel | Module | - | |||
188 In Stock | 1 : ¥161.33000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | - | 50kHz | ±1% | ±1% | ±15V | 3µs | 15mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
16 In Stock | 1 : ¥1,212.13000 Bulk | Bulk | Active | DC | Magnetic Modulator, Closed Loop | 5A | 1 | Ratiometric, Voltage | - | DC | - | ±1% | 24V | 250ms | 40mA | 0°C ~ 50°C | Unidirectional | DIN Rail, Panel | Module | - | |||
5 In Stock | 1 : ¥1,241.45000 Bulk | Bulk | Active | DC | Hall Effect, Closed Loop | 20A | 1 | Ratiometric, ±10 V | - | DC | - | ±1% | 24V | 250ms | 40mA | 0°C ~ 50°C | Unidirectional | DIN Rail, Panel | Module | - | |||
11 In Stock | 1 : ¥1,352.80000 Bulk | Bulk | Active | DC | Hall Effect, Closed Loop | 20A | 1 | Ratiometric, 4mA ~ 20mA | - | DC | - | ±1% | 24V | 250ms | 100mA | 0°C ~ 50°C | Unidirectional | DIN Rail, Panel | Module | - | |||
6 In Stock | 1 : ¥2,030.44000 Bulk | Bulk | Active | DC | Hall Effect, Closed Loop | 30A | 1 | Ratiometric, Voltage | - | DC | - | ±1% | 24V | 250ms | 35mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥119.09000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 25A | 1 | Ratiometric, Voltage | - | DC ~ 250kHz | ±0.5% | ±1.4% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module, Single Pass Through | - |