CR5211-10 | ||
---|---|---|
DigiKey Part Number | 582-1164-ND | |
Manufacturer | ||
Manufacturer Product Number | CR5211-10 | |
Description | SENSOR CURRENT MAGNETIC 10A DC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 10A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, ±10 V | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 40mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,241.45000 | ¥1,241.45 |
10 | ¥1,125.10000 | ¥11,251.00 |
25 | ¥1,086.29880 | ¥27,157.47 |