Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,927 In Stock | 1 : ¥28.00000 Cut Tape (CT) 3,000 : ¥13.05986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Voltage | 44mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
8,002 In Stock | 1 : ¥28.00000 Cut Tape (CT) 3,000 : ¥13.05986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 132mV/A | 120kHz | ±1% | ±6% | 3V ~ 3.6V | 4µs | 12mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
8,669 In Stock | 1 : ¥47.78000 Cut Tape (CT) 1,000 : ¥23.09733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 40A | 1 | Ratiometric, Voltage | 33mV/A | 1MHz | ±0.5% | ±1.7% | 3.14V ~ 3.46V | 200ns | 35mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |