Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,541 In Stock | 1 : ¥24.96000 Cut Tape (CT) 2,500 : ¥14.62382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | - | 1 | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.5% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | ||
8,889 In Stock | 1 : ¥45.89000 Cut Tape (CT) 1,000 : ¥22.19170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Hall Effect, Differential | 30A | 1 | Ratiometric, Voltage | 88mV/A | DC ~ 120kHz | ±1% | ±1% | 3V ~ 3.6V | 4µs | 14mA | -40°C ~ 125°C | - | - | Unidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |