15.5A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,548 In Stock | 1 : ¥12.10000 Cut Tape (CT) 1,500 : ¥4.99184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 15.5A | 1 | Ratiometric, Voltage | 90mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | ||
445 In Stock | 1 : ¥61.62000 Cut Tape (CT) 1,000 : ¥34.48679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 15.5A | 1 | Voltage | 100mV/A | - | ±0.6% | ±2.1% | 3V ~ 3.6V | 1µs | 16mA (Typ) | -40°C ~ 85°C | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AC/DC | Hall Effect, Open Loop | 15.5A | 1 | Ratiometric, Voltage | 90mV/A | DC ~ 100kHz | ±1% | ±5% | 3V ~ 5.5V | 4.6µs | 5.5mA | -40°C ~ 85°C | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) |