Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,628 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.25024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Electronic Fuse | - | ±6% | 2.5V ~ 6.5V | 2.5A | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
8,881 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.99530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±6% | 1V ~ 40V | Adjustable | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,888 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.59465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Switch | High-Side | - | 4.5V ~ 5.5V | 1.5A | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
23,153 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.23288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Switch | High-Side | - | 4.5V ~ 5.5V | 500mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,479 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥9.03033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Switch | High-Side | - | 0V ~ 100V | 260mA | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | TO-243AA (SOT-89) |