Current Switch Regulator High-Side 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD3S044DBVR

DigiKey Part Number
296-38836-2-ND - Tape & Reel (TR)
296-38836-1-ND - Cut Tape (CT)
296-38836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD3S044DBVR
Description
IC CURRENT SWITCH SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Switch Regulator High-Side 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPD3S044DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4.5V ~ 5.5V
Current - Output
1.5A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.13600¥61.36
100¥4.86250¥486.25
500¥4.35810¥2,179.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.55594¥10,667.82
Manufacturers Standard Package