INA226AQDGSRQ1 | |
---|---|
DigiKey Part Number | 296-42503-2-ND - Tape & Reel (TR) 296-42503-1-ND - Cut Tape (CT) 296-42503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA226AQDGSRQ1 |
Description | IC CURRENT MONITOR 0.02% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA226AQDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥22.30500 | ¥223.05 |
25 | ¥21.08800 | ¥527.20 |
100 | ¥18.27730 | ¥1,827.73 |
250 | ¥17.33980 | ¥4,334.95 |
500 | ¥15.55902 | ¥7,779.51 |
1,000 | ¥13.12207 | ¥13,122.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.46596 | ¥31,164.90 |
5,000 | ¥11.99730 | ¥59,986.50 |