TPS74801QRGWRQ1 | |
---|---|
DigiKey Part Number | 296-36518-2-ND - Tape & Reel (TR) 296-36518-1-ND - Cut Tape (CT) 296-36518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801QRGWRQ1 |
Description | IC REG LIN POS ADJ 1.5A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801QRGWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.10600 | ¥201.06 |
25 | ¥18.96800 | ¥474.20 |
100 | ¥16.16030 | ¥1,616.03 |
250 | ¥15.17448 | ¥3,793.62 |
500 | ¥13.27750 | ¥6,638.75 |
1,000 | ¥11.00140 | ¥11,001.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.39004 | ¥28,170.12 |