LT3092EST#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3092EST#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3092EST#PBF | |
Description | IC CURRENT SOURCE 1% SOT223-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Source Regulator 200mA SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3092EST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
78 | ¥39.73641 | ¥3,099.44 |
156 | ¥34.43872 | ¥5,372.44 |
312 | ¥32.67240 | ¥10,193.79 |
546 | ¥29.31685 | ¥16,007.00 |
1,014 | ¥24.72511 | ¥25,071.26 |
2,574 | ¥23.48881 | ¥60,460.20 |