Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,378 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥4.87337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SOJ, 5.50mm pitch | 0.315" L x 0.150" W (8.00mm x 3.80mm) | 0.098" (2.50mm) | |||
27,034 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | MHz Crystal | 8 MHz | ±50ppm | ±30ppm | 20pF | 60 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/US | 0.427" L x 0.177" W (10.85mm x 4.50mm) | 0.145" (3.68mm) |