ECS-40-20-1X | ||
---|---|---|
DigiKey Part Number | X971-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-40-20-1X | |
Description | CRYSTAL 4.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-40-20-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.76800 | ¥37.68 |
100 | ¥3.01690 | ¥301.69 |
1,000 | ¥2.41379 | ¥2,413.79 |
5,000 | ¥2.18751 | ¥10,937.55 |
10,000 | ¥2.11208 | ¥21,120.80 |