ABM3-25.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-10645-2-ND - Tape & Reel (TR) 535-10645-1-ND - Cut Tape (CT) 535-10645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.76500 | ¥188.25 |
100 | ¥3.34720 | ¥334.72 |
500 | ¥3.18002 | ¥1,590.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.67782 | ¥2,677.82 |
3,000 | ¥2.51047 | ¥7,531.41 |
5,000 | ¥2.42679 | ¥12,133.95 |
10,000 | ¥2.34312 | ¥23,431.20 |