ATS060SM-1

DigiKey Part Number
CTX505TR-ND - Tape & Reel (TR)
CTX505CT-ND - Cut Tape (CT)
CTX505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS060SM-1
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.92900¥19.29
50¥1.73700¥86.85
100¥1.54340¥154.34
500¥1.46636¥733.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.23485¥1,234.85
3,000¥1.15765¥3,472.95
5,000¥1.11907¥5,595.35
10,000¥1.08047¥10,804.70
Manufacturers Standard Package