Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,276 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | MHz Crystal | 3.6864 MHz | ±50ppm | ±30ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/US | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.138" (3.50mm) | |||
7,185 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 20pF | 120 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.427" L x 0.177" W (10.85mm x 4.50mm) | 0.145" (3.68mm) | |||
607 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | MHz Crystal | 4 MHz | ±50ppm | ±30ppm | 18pF | 120 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.427" L x 0.177" W (10.85mm x 4.50mm) | 0.145" (3.68mm) |