FC5BQCCMC12.0-T1

DigiKey Part Number
631-1023-2-ND - Tape & Reel (TR)
631-1023-1-ND - Cut Tape (CT)
631-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC12.0-T1
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC5BQCCMC12.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.39000¥83.90
50¥7.84320¥392.16
100¥6.93200¥693.20
500¥6.56682¥3,283.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.47235¥5,472.35
3,000¥5.28994¥15,869.82
5,000¥5.10753¥25,537.65
10,000¥4.92512¥49,251.20
Manufacturers Standard Package