
LED1642GWQTR | |
|---|---|
DigiKey Part Number | 497-14029-2-ND - Tape & Reel (TR) 497-14029-1-ND - Cut Tape (CT) 497-14029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1642GWQTR |
Description | IC LED DRVR LIN PWM 40MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-QFN |
Datasheet | Datasheet |
EDA/CAD Models | LED1642GWQTR Models |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-QFN |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.16400 | ¥111.64 |
| 25 | ¥10.15240 | ¥253.81 |
| 100 | ¥9.04410 | ¥904.41 |
| 250 | ¥8.51480 | ¥2,128.70 |
| 500 | ¥8.19590 | ¥4,097.95 |
| 1,000 | ¥8.17390 | ¥8,173.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.53949 | ¥30,157.96 |
| 8,000 | ¥7.39316 | ¥59,145.28 |





