ECS-200-18-30B-AGN-TR

DigiKey Part Number
XC2693TR-ND - Tape & Reel (TR)
XC2693CT-ND - Cut Tape (CT)
XC2693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-30B-AGN-TR
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-30B-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.30800¥33.08
50¥2.97500¥148.75
100¥2.64420¥264.42
500¥2.51238¥1,256.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.32801¥2,328.01
Manufacturers Standard Package