
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F280025CPNQR | |
---|---|
DigiKey Part Number | 296-F280025CPNQRTR-ND - Tape & Reel (TR) 296-F280025CPNQRCT-ND - Cut Tape (CT) 296-F280025CPNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025CPNQR |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | F280025CPNQR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
In-Stock: 4,463
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.79000 | ¥59.79 |
10 | ¥46.14500 | ¥461.45 |
25 | ¥42.73480 | ¥1,068.37 |
100 | ¥38.98210 | ¥3,898.21 |
250 | ¥37.19388 | ¥9,298.47 |
500 | ¥36.11550 | ¥18,057.75 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.86971 | ¥31,869.71 |
You May Also Be Interested InSee All
15 Items