ABM8GAIG-12.000MHZ-8-7Z-T3 | ||
---|---|---|
DigiKey Part Number | 535-ABM8GAIG-12.000MHZ-8-7Z-T3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ABM8GAIG-12.000MHZ-8-7Z-T3 | |
Description | AEC-Q200 CRYSTAL 12.000MHZ 8PF S | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8GAIG-12.000MHZ-8-7Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96004 | ¥8,880.12 |