CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,281 In Stock | 1 : ¥645.91000 Tray | Tray | Last Time Buy | Not Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 16 | 256 | 6000 | 120 | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
0 In Stock | 90 : ¥393.63822 Tray | Tray | Last Time Buy | Not Verified | In System Programmable (min 10K program/erase cycles) | 5 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 60 : ¥932.66400 Tray | Tray | Last Time Buy | Not Verified | In System Programmable | 9.2 ns | 1.7V ~ 1.9V | 24 | 384 | 9000 | 118 | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |