Counters, Dividers

Results: 4
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74LV74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Number of Bits per Element
41216
Reset
-AsynchronousSynchronous
Timing
-AsynchronousSynchronous
Count Rate
25 MHz90 MHz95 MHz210 MHz
Trigger Type
Negative EdgePositive Edge
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
74VHC4040FT
IC BINARY COUNTER 12BIT 16TSSOP
Toshiba Semiconductor and Storage
78,360
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.99560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
210 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20-TSSOP
SN74LV8154PWR
IC BIN COUNTER DL 16BIT 20TSSOP
Texas Instruments
3,083
In Stock
1 : ¥8.62000
Cut Tape (CT)
2,000 : ¥3.65653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
16
-
-
25 MHz
Positive Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
16-TSSOP
SN74LV4040APWR
IC BINARY COUNTER 12BIT 16TSSOP
Texas Instruments
6,656
In Stock
1 : ¥10.75000
Cut Tape (CT)
2,000 : ¥4.57392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
Asynchronous
95 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
SN74LV163ADR
IC BINARY COUNTER 4-BIT 16SOIC
Texas Instruments
6,748
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥0.70804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
90 MHz
Positive Edge
2 V ~ 5.5 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.