Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 13 Factory | 1 : ¥996.14000 Bulk | Bulk | Active | Constant Level | 120VAC | 1 ~ 250kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 4A @ 240VAC | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥914.55000 Bulk | Bulk | Active | Constant Level | 120VAC | 1 ~ 250kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 4A @ 240VAC | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C | |||
1 In Stock | 1 : ¥932.16000 Bulk | Bulk | Active | High/Low Level | 120VAC | 1kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 5A @ 240VAC | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C | |||
1 In Stock 6 Factory | 1 : ¥932.16000 Bulk | Bulk | Active | High/Low Level | 120VAC | 1kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 5A @ 240VAC | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C | |||
1 In Stock 3 Factory | 1 : ¥932.16000 Bulk | Bulk | Active | High/Low Level | 120VAC | 1kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 5A @ 240VAC | Socketable | Plug In, 8 Pin (Octal) | -20°C ~ 60°C |