


LLC44A1A | |
|---|---|
DigiKey Part Number | F10583-ND |
Manufacturer | |
Manufacturer Product Number | LLC44A1A |
Description | CONTROL LIQ LEV 120VAC 1SEC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 4A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type Constant Level | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 60°C |
Sensitivity 1 ~ 250kOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,408.10000 | ¥1,408.10 |
| 10 | ¥1,168.92800 | ¥11,689.28 |
| 25 | ¥1,092.97440 | ¥27,324.36 |
| 50 | ¥1,042.77380 | ¥52,138.69 |






