Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdInfineon Technologies
Series
-USBmadeEZ-UART
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Interface
UARTUSB
Voltage - Supply
3V ~ 5.25V3.3V ~ 5.25V
Current - Supply
15mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
28-SSOP
CY7C64225-28PVXC
IC USB TO UART BRIDGE 28SSOP
Infineon Technologies
2,094
In Stock
1 : ¥31.20000
Tube
-
Tube
Active
Not Verified
USB
Bridge, USB to UART
USB
USB 2.0
3V ~ 5.25V
-
0°C ~ 70°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
1 : ¥39.41000
Cut Tape (CT)
4,000 : ¥24.01389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.