Multi Purpose

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Wire Gauge
14-16 AWG16-18 AWG16-20 AWG
Contact Finish
GoldTin
Contact Finish Thickness
40.0µin (1.02µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
192990-0100
192990-2490
CONN PIN 16-20AWG TIN CRIMP
ITT Cannon, LLC
0
In Stock
Check Lead Time
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.70323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
16-20 AWG
Brass
Tin
-
192990-0060
T2P16MC1LT
CONN PIN 16-18AWG TIN CRIMP
ITT Cannon, LLC
3,563
In Stock
1 : ¥6.07000
Bulk
Bulk
Active
Stamped
Pin
Crimp
16-18 AWG
Brass
Tin
-
192990-1220
192900-0445
CONN PIN 14-16AWG GOLD CRIMP
ITT Cannon, LLC
5,089
In Stock
1 : ¥10.84000
Bulk
Bulk
Active
Stamped
Pin
Crimp
14-16 AWG
Brass
Gold
40.0µin (1.02µm)
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.