1544210-2 | |
---|---|
DigiKey Part Number | A117856TR-ND - Tape & Reel (TR) A117856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544210-2 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544210-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.043" (1.10mm) | |
Pin Length | 0.338" (8.59mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.063" (1.60mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.21000 | ¥5.25 |
50 | ¥0.20040 | ¥10.02 |
100 | ¥0.18960 | ¥18.96 |
250 | ¥0.17668 | ¥44.17 |
500 | ¥0.16648 | ¥83.24 |
1,000 | ¥0.15770 | ¥157.70 |
2,500 | ¥0.14609 | ¥365.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.12796 | ¥3,199.00 |