0930-0-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90344-ND |
Manufacturer | |
Manufacturer Product Number | 0930-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.174" (4.42mm) | |
Recommended Working Height | 0.146" (3.72mm) | |
Minimum Working Height | 0.119" (3.02mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.00800 | ¥125.20 |
50 | ¥4.71240 | ¥235.62 |
100 | ¥4.51630 | ¥451.63 |
250 | ¥4.12332 | ¥1,030.83 |
500 | ¥3.92712 | ¥1,963.56 |
1,000 | ¥3.23986 | ¥3,239.86 |
2,500 | ¥2.94531 | ¥7,363.28 |