0861-0-15-20-82-14-11-0 | |
---|---|
DigiKey Part Number | ED1330-ND |
Manufacturer | |
Manufacturer Product Number | 0861-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.400" (10.16mm) | |
Recommended Working Height | 0.360" (9.14mm) | |
Minimum Working Height | 0.320" (8.13mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.092" (2.34mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.84300 | ¥198.43 |
25 | ¥18.79080 | ¥469.77 |
50 | ¥18.35400 | ¥917.70 |
100 | ¥17.47960 | ¥1,747.96 |
250 | ¥15.29468 | ¥3,823.67 |
500 | ¥14.85758 | ¥7,428.79 |
1,000 | ¥12.67260 | ¥12,672.60 |
2,500 | ¥11.79864 | ¥29,496.60 |