0923-0-15-20-78-14-11-0

DigiKey Part Number
ED90347-ND
Manufacturer
Manufacturer Product Number
0923-0-15-20-78-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.137" (3.48mm)
Recommended Working Height
0.117" (2.98mm)
Minimum Working Height
0.098" (2.50mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.06500¥50.65
100¥4.17860¥417.86
1,000¥2.99748¥2,997.48
5,000¥2.63415¥13,170.75
10,000¥2.45249¥24,524.90
Manufacturers Standard Package