Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pad Layout Dimension
Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) HCircular - 0.093" (2.36mm) Dia, 0.035" (0.89mm) HCircular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) HCircular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
1,873
In Stock
1 : ¥5.58000
Cut Tape (CT)
7,200 : ¥3.95949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
15,816
In Stock
1 : ¥5.66000
Cut Tape (CT)
5,125 : ¥2.57884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
10,263
In Stock
1 : ¥5.75000
Cut Tape (CT)
4,000 : ¥2.69139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 : ¥5.58000
Cut Tape (CT)
6,000 : ¥3.99084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 4

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.