Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock 34 Factory | 1 : ¥839.31000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
198 In Stock 105 Factory | 1 : ¥883.63000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
26 In Stock 26 Factory | 1 : ¥854.68000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
13 In Stock 22 Factory | 1 : ¥908.39000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
6 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
3 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
14 In Stock | 1 : ¥911.69000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
3 In Stock | 1 : ¥911.69000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
5 In Stock | 1 : ¥918.04000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
2 In Stock 21 Factory | 1 : ¥918.04000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
1 In Stock | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
0 In Stock Check Lead Time | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
1 In Stock 157 Factory | 1 : ¥943.33000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
0 In Stock Check Lead Time | 1 : ¥959.15000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock Check Lead Time | 1 : ¥992.48000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) x 4 | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 18 VDC | 2.4 VDC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 40 A | 480VAC - Max | - | Screw Terminal | -25°C ~ 60°C | 9 VDC | 1.2 VDC |