Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-8
Supplier Device Package
SC-70-5SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
5,747
In Stock
1 : ¥19.54000
Cut Tape (CT)
2,500 : ¥8.95532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
4,838
In Stock
1 : ¥38.09000
Cut Tape (CT)
2,500 : ¥19.12673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, TTL
2.7V ~ 5.5V
2mV @ 5V
0.32µA @ 5V
-
300µA
81.94dB CMRR, 81.94dB PSRR
40ns
1.5mV
-40°C ~ 85°C
SOT-23-8
Surface Mount
SOT-23-8
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.