TSX339IPT | |
---|---|
DigiKey Part Number | 497-18121-2-ND - Tape & Reel (TR) 497-18121-1-ND - Cut Tape (CT) 497-18121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX339IPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX339IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.06500 | ¥150.65 |
25 | ¥14.20960 | ¥355.24 |
100 | ¥12.10710 | ¥1,210.71 |
250 | ¥11.36836 | ¥2,842.09 |
500 | ¥9.94724 | ¥4,973.62 |
1,000 | ¥8.24198 | ¥8,241.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.67361 | ¥19,184.03 |
5,000 | ¥7.38940 | ¥36,947.00 |