Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,435 In Stock | 1 : ¥53.86000 Cut Tape (CT) 500 : ¥35.08752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | LVDS | 2.4V ~ 5.25V | 4mV @ 5V | 1.5µA | 11mA | 14.7mA | 77dB CMRR, 80dB PSRR | 2.8ns | 4.5mV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
7,240 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.09454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP |