LM2903BIDR | |
---|---|
DigiKey Part Number | 296-LM2903BIDRTR-ND - Tape & Reel (TR) 296-LM2903BIDRCT-ND - Cut Tape (CT) 296-LM2903BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 21mA @ 5V | |
Current - Quiescent (Max) | 600µA | |
CMRR, PSRR (Typ) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93660 | ¥193.66 |
250 | ¥1.75516 | ¥438.79 |
500 | ¥1.45272 | ¥726.36 |
1,000 | ¥1.08946 | ¥1,089.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99872 | ¥2,496.80 |
5,000 | ¥0.93818 | ¥4,690.90 |
12,500 | ¥0.87765 | ¥10,970.62 |
25,000 | ¥0.80502 | ¥20,125.50 |
62,500 | ¥0.77475 | ¥48,421.88 |