Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,819 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.69144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 1.8Ohm | - | - | -40°C ~ 125°C | - | TVS Diode ESD Protection | Surface Mount | 0.075" L x 0.067" W (1.90mm x 1.70mm) | 0.024" (0.60mm) | 5-UFDFN | |||
6,380 In Stock | 1 : ¥10.71000 Cut Tape (CT) 3,000 : ¥4.41916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | 1.8Ohm | - | - | -40°C ~ 125°C | - | TVS Diode ESD Protection | Surface Mount | 0.075" L x 0.067" W (1.90mm x 1.70mm) | 0.024" (0.60mm) | 5-UFDFN |