Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥315.39000 Bulk | Bulk | Active | Power Line | 2 | 5A | 150mOhm | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥438.01620 Bulk | Bulk | Active | Power Line | 2 | 10A | 70mOhm | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥1,401.71980 Bulk | Bulk | Active | Power Line | 2 | 20A | 85mOhm | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power Line | 2 | 5A | 150mOhm | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power Line | 2 | 10A | 70mOhm | - | - | - | - | - | - | - | - | - | - |