Z20 | |
---|---|
DigiKey Part Number | Z20-ND |
Manufacturer | |
Manufacturer Product Number | Z20 |
Description | CMC 5A 2 LN |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke 5A DCR 150mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | - |