Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,092 In Stock | 1 : ¥17.00000 Bulk | Bulk | Active | Power Line | 2 | 820 µH @ 400 Hz | 2A | 38mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
1,434 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 33 mH @ 10 kHz | 300mA | 1.78Ohm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
665 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | Power Line | 2 | 2.5 mH @ 10 kHz | 2A | 62mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
1,702 In Stock | 1 : ¥25.50000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 400 Hz | 1A | 244mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
462 In Stock | 1 : ¥25.93000 Bulk | Bulk | Active | Power Line | 2 | 1.2 mH @ 400 Hz | 3A | 29mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
272 In Stock | 1 : ¥35.28000 Bulk | Bulk | Active | Power Line | 2 | 11 mH @ 400 Hz | 2A | 162mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
16,252 In Stock | 1 : ¥35.70000 Bulk | Bulk | Active | Power Line | 2 | 5 mH @ 400 Hz | 3A | 79mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
148 In Stock | 1 : ¥54.15000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 400 Hz | 3A | 72mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 0.965" W (36.00mm x 24.50mm) | 1.681" (42.70mm) | Vertical, 4 PC Pin | |||
653 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Power Line | 2 | 3.6 mH @ 400 Hz | 5A | 33mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 0.965" W (36.00mm x 24.50mm) | 1.681" (42.70mm) | Vertical, 4 PC Pin | |||
421 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 3.3 mH @ 400 Hz | 1.2A | 127mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
3,663 In Stock | 1 : ¥34.85000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 400 Hz | 1.5A | 282mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
355 In Stock | 1 : ¥36.98000 Bulk | Bulk | Active | Power Line | 2 | 9 mH @ 400 Hz | 3A | 115mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
1,500 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 18 mH @ 400 Hz | 500mA | 725mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
500 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 5.6 mH @ 400 Hz | 800mA | 245mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
421 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 3.9 mH @ 400 Hz | 1A | 168mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
741 In Stock | 1 : ¥25.33000 Bulk | Bulk | Active | Power Line | 2 | 18 mH @ 10 kHz | 800mA | 438mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
401 In Stock | 1 : ¥25.33000 Bulk | Bulk | Active | Power Line | 2 | 44 mH @ 400 Hz | 500mA | 1.25Ohm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
420 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Power Line | 2 | 500 µH @ 400 Hz | 4A | 16mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
676 In Stock | 1 : ¥34.85000 Bulk | Bulk | Active | Power Line | 2 | 36 mH @ 400 Hz | 1A | 591mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
498 In Stock | 1 : ¥36.38000 Bulk | Bulk | Active | Power Line | 2 | 1.1 mH @ 400 Hz | 5A | 27mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
400 In Stock | 1 : ¥36.38000 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 1.5A | 287mOhm | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 Bulk | Bulk | Active | Power Line | 2 | 1.8 mH @ 10 kHz | 1.5A | 72mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥25.50000 Bulk | Bulk | Active | Power Line | 2 | 4.5 mH @ 400 Hz | 1.5A | 116mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 0.969" L x 0.685" W (24.60mm x 17.40mm) | 1.185" (30.10mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥35.96000 Bulk | Bulk | Active | Power Line | 2 | 2.3 mH @ 10 kHz | 4A | 40mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.150" L x 0.827" W (29.20mm x 21.00mm) | 1.406" (35.70mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥53.04000 Bulk | Bulk | Active | Power Line | 2 | 90 mH @ 400 Hz | 1A | 628mOhm (Typ) | - | 250V | -25°C ~ 100°C | - | - | - | Through Hole | 1.417" L x 0.965" W (36.00mm x 24.50mm) | 1.681" (42.70mm) | Vertical, 4 PC Pin |