EV28-1.5-02-20M | |
---|---|
DigiKey Part Number | 817-1046-ND |
Manufacturer | |
Manufacturer Product Number | EV28-1.5-02-20M |
Description | CMC 20MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 282mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EV28-1.5-02-20M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 400 Hz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 282mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥29.18100 | ¥291.81 |
500 | ¥19.66278 | ¥9,831.39 |
1,000 | ¥18.54058 | ¥18,540.58 |