SCR-020-0R55A250J | |
---|---|
DigiKey Part Number | 399-20187-ND |
Manufacturer | |
Manufacturer Product Number | SCR-020-0R55A250J |
Description | CMC 25MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-020-0R55A250J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
40 | ¥27.67550 | ¥1,107.02 |
120 | ¥26.43033 | ¥3,171.64 |
1,000 | ¥24.09853 | ¥24,098.53 |