Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥27.62000 Tray | Tray | Last Time Buy | Signal Line | 2 | 200 µH @ 1 kHz | 500mA (Typ) | 650mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
1,613 In Stock | 1 : ¥28.21000 Tray | Tray | Last Time Buy | Signal Line | 2 | 55 µH @ 1 kHz | 1A (Typ) | 130mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
339 In Stock | 1 : ¥29.30000 Tray | Tray | Last Time Buy | Signal Line | 2 | 3 µH @ 1 kHz | 4A (Typ) | 10mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
487 In Stock | 1 : ¥31.41000 Tray | Tray | Last Time Buy | Signal Line | 2 | 480 µH @ 1 kHz | 500mA (Typ) | 800mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.886" L x 0.846" W (22.50mm x 21.50mm) | 0.520" (13.20mm) | Horizontal, 4 PC Pin | |||
343 In Stock | 1 : ¥31.83000 Tray | Tray | Last Time Buy | Signal Line | 2 | 120 µH @ 1 kHz | 1A (Typ) | 200mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.886" L x 0.846" W (22.50mm x 21.50mm) | 0.520" (13.20mm) | Horizontal, 4 PC Pin | |||
522 In Stock | 1 : ¥32.67000 Tray | Tray | Last Time Buy | Signal Line | 2 | 200 µH @ 1 kHz | 500mA (Typ) | 650mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.492" (12.50mm) | Horizontal, 4 PC Pin | |||
480 In Stock | 1 : ¥32.67000 Tube | Tube | Last Time Buy | Signal Line | 2 | 480 µH @ 1 kHz | 500mA (Typ) | 800mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
335 In Stock | 1 : ¥33.09000 Tray | Tray | Last Time Buy | Signal Line | 2 | 8 µH @ 1 kHz | 4A (Typ) | 20mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.886" L x 0.846" W (22.50mm x 21.50mm) | 0.520" (13.20mm) | Horizontal, 4 PC Pin | |||
360 In Stock | 1 : ¥33.26000 Tray | Tray | Last Time Buy | Signal Line | 2 | 55 µH @ 1 kHz | 1A (Typ) | 130mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.492" (12.50mm) | Horizontal, 4 PC Pin | |||
116 In Stock | 1 : ¥33.26000 Tube | Tube | Last Time Buy | Signal Line | 2 | 120 µH @ 1 kHz | 1A (Typ) | 200mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
273 In Stock | 1 : ¥34.52000 Tray | Tray | Last Time Buy | Signal Line | 2 | 3 µH @ 1 kHz | 4A (Typ) | 10mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.492" (12.50mm) | Horizontal, 4 PC Pin | |||
54 In Stock | 1 : ¥34.77000 Tube | Tube | Last Time Buy | Signal Line | 2 | 8 µH @ 1 kHz | 4A (Typ) | 20mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin |