RS612-0.5-02 | ||
---|---|---|
DigiKey Part Number | RS612-0.5-02-ND | |
Manufacturer | ||
Manufacturer Product Number | RS612-0.5-02 | |
Description | CMC 200UH 500MA 2LN TH | |
Customer Reference | ||
Detailed Description | 200 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 650mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 1 kHz | |
Current Rating (Max) | 500mA (Typ) | |
DC Resistance (DCR) (Max) | 650mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥23.30700 | ¥233.07 |
25 | ¥21.28120 | ¥532.03 |
40 | ¥18.23925 | ¥729.57 |
80 | ¥16.71988 | ¥1,337.59 |
230 | ¥16.21278 | ¥3,728.94 |