SSR21H-15083 | |
---|---|
DigiKey Part Number | 399-SSR21H-15083-ND |
Manufacturer | |
Manufacturer Product Number | SSR21H-15083 |
Description | CMC 8.3MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 8.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 160mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.3 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.83000 | ¥17.83 |
10 | ¥14.45400 | ¥144.54 |
25 | ¥11.68320 | ¥292.08 |
50 | ¥10.94420 | ¥547.21 |
100 | ¥10.82580 | ¥1,082.58 |