Common Mode Chokes

Results: 4
Current Rating (Max)
1.2A1.9A3.3A4.1A
DC Resistance (DCR) (Max)
27mOhm38mOhm97mOhm197mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
474
In Stock
1 : ¥23.16000
Tray
Tray
ActivePower Line23.3A38mOhm---40°C ~ 125°C---Through Hole0.709" L x 0.394" W (18.00mm x 10.00mm)0.945" (24.00mm)Vertical, 4 PC Pin
598
In Stock
1 : ¥23.16000
Tray
Tray
ActivePower Line21.2A197mOhm---40°C ~ 125°C---Through Hole0.709" L x 0.394" W (18.00mm x 10.00mm)0.945" (24.00mm)Vertical, 4 PC Pin
402
In Stock
1 : ¥23.16000
Tray
Tray
ActivePower Line21.9A97mOhm---40°C ~ 125°C---Through Hole0.709" L x 0.394" W (18.00mm x 10.00mm)0.945" (24.00mm)Vertical, 4 PC Pin
57
In Stock
1 : ¥23.16000
Tray
Tray
ActivePower Line24.1A27mOhm---40°C ~ 125°C---Through Hole0.709" L x 0.394" W (18.00mm x 10.00mm)0.945" (24.00mm)Vertical, 4 PC Pin
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.