51305C | ||
---|---|---|
DigiKey Part Number | 811-1254-ND | |
Manufacturer | ||
Manufacturer Product Number | 51305C | |
Description | CMC 1.9A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 1.9A DCR 97mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 97mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
25 | ¥22.69560 | ¥567.39 |
50 | ¥19.72040 | ¥986.02 |
100 | ¥18.87040 | ¥1,887.04 |
250 | ¥18.44540 | ¥4,611.35 |
500 | ¥17.85036 | ¥8,925.18 |
1,000 | ¥17.21286 | ¥17,212.86 |