Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 2A | 72mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 3.5A | 60mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.417" L x 1.004" W (36.00mm x 25.50mm) | 1.575" (40.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1.3A | 186mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1A | 608mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.417" L x 1.004" W (36.00mm x 25.50mm) | 1.575" (40.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 400mA | 1.707Ohm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 600mA | 782mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1.1A | 277mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 22 mH @ 1 kHz | 400mA | 1.564Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 300mA | 2.691Ohm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 0.630" W (21.00mm x 16.00mm) | 0.886" (22.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 2.5A | 124mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.417" L x 1.004" W (36.00mm x 25.50mm) | 1.575" (40.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 700mA | 1.212Ohm (Typ) | - | - | - | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.362" (34.60mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 33 mH @ 1 kHz | 400mA | 1.79Ohm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power Line | 2 | - | 1A | - | - | - | -20°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.362" (34.60mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 4.2A | 41mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.417" L x 1.004" W (36.00mm x 25.50mm) | 1.575" (40.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 5A | 28mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.417" L x 1.004" W (36.00mm x 25.50mm) | 1.575" (40.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 2.4A | 101mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.362" (34.60mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 800mA | 655mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.984" L x 0.709" W (25.00mm x 18.00mm) | 1.173" (29.80mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 2A | 110mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.984" L x 0.709" W (25.00mm x 18.00mm) | 1.173" (29.80mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 3.9 mH @ 1 kHz | 1A | 294mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | 1.5 mH @ 1 kHz | 1.6A | 119mOhm (Typ) | - | 250V | -20°C ~ 105°C | - | - | - | Through Hole | 0.787" L x 0.827" W (20.00mm x 21.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 1.6A | 225mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 1.142" W (21.00mm x 29.00mm) | 1.362" (34.60mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 2.8A | 58mOhm (Typ) | - | - | - | - | - | - | Through Hole | 0.827" L x 1.142" W (21.00mm x 29.00mm) | 1.362" (34.60mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 600mA | 1.294Ohm (Typ) | - | - | - | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.398" (35.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 700mA | 1.212Ohm (Typ) | - | - | - | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.398" (35.50mm) | Vertical, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 2 | - | 800mA | 707mOhm (Typ) | - | - | - | - | - | - | Through Hole | 1.142" L x 0.827" W (29.00mm x 21.00mm) | 1.398" (35.50mm) | Vertical, 4 PC Pin |