ELF-18D450A | ||
---|---|---|
DigiKey Part Number | PLK1006-ND | |
Manufacturer | ||
Manufacturer Product Number | ELF-18D450A | |
Description | CMC 2A 2LN TH | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.709" W (25.00mm x 18.00mm) | |
Height (Max) | 1.173" (29.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |